Part Details for 238011-2 by TE Connectivity
Overview of 238011-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 238011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7454
|
Newark | Spacer, Block-Crimper (.129) |Amp Te Connectivity 238011-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $35.2000 | Buy Now |
DISTI #
3937-238011-2-ND
|
DigiKey | SPACER, BLOCK-CRIMPER (.129) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$53.1500 | Buy Now |
DISTI #
238011-2-ND
|
DigiKey | SPACER, BLOCK-CRIMPER (.129) Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$29.7060 / $34.5900 | Buy Now |
DISTI #
238011-2
|
Avnet Americas | SPACER, BLOCK-CRIMPER (.129) - Bulk (Alt: 238011-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 Factory Stock |
|
$23.6000 / $28.4000 | Buy Now |
DISTI #
571-238011-2
|
Mouser Electronics | Crimpers / Crimping Tools SPACER BLOCK-CRIMPER RoHS: Not Compliant | 1 |
|
$27.1900 / $31.6900 | Buy Now |
|
Future Electronics | SPACER, BLOCK-CRIMPER (.129 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$26.0000 / $27.3000 | Buy Now |
DISTI #
AMP238011-2
|
Heilind Electronics | SPACER, BLOCK-CRIMPER (.129) | Americas - 0 in Stock |
|
$29.8507 / $37.7359 | Buy Now |
|
Onlinecomponents.com | SPACER, BLOCK-CRIMPER (.129) |
5 In Stock 54 Factory Stock |
|
$26.0000 / $33.0300 | Buy Now |
DISTI #
54479174
|
Verical | Spacer, Block-Crimper (.129) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2048 | Americas - 4 |
|
$36.0230 / $42.9390 | Buy Now |
DISTI #
238011-2
|
TTI | Crimpers / Crimping Tools SPACER BLOCK-CRIMPER Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.7300 / $27.8500 | Buy Now |