Part Details for 2380201-1 by TE Connectivity
Overview of 2380201-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2380201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2380201-1-ND
|
DigiKey | DIE SET HVP 800-180 F 16MM2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,908.5000 | Buy Now |
DISTI #
2380201-1
|
Avnet Americas | DIE Set for 16mm2 Crimp Terminals - Bulk (Alt: 2380201-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,566.7500 / $9,105.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$7,820.1300 | Buy Now |
DISTI #
AMP2380201-1
|
Heilind Electronics | DIE SET HVP 800-180 F 16MM2 | Americas - 0 in Stock |
|
$7,745.6250 / $9,618.7500 | Buy Now |
|
Onlinecomponents.com | DIE SET HVP 800-180 F 16MM2 RoHS: Compliant | 0 |
|
$7,436.6700 / $8,423.6800 | Buy Now |
DISTI #
AMP2380201-1
|
Interstate Connecting Components | DIE SET HVP 800-180 F 16MM2 | 0 |
|
$7,745.6250 / $9,618.7500 | Buy Now |
|
Master Electronics | DIE SET HVP 800-180 F 16MM2 RoHS: Compliant | 0 |
|
$7,436.6700 / $8,423.6800 | Buy Now |
Part Details for 2380201-1
2380201-1 CAD Models
2380201-1 Part Data Attributes
|
2380201-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2380201-1
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |