There are no models available for this part yet.
Overview of 2382635-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2382635-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK1650
|
Newark | Terminal Block, Pluggable, 3Pos, 6Awg Rohs Compliant: Yes |Te Connectivity 2382635-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$5.1300 / $7.0500 | Buy Now | |
DISTI #
41AK2456
|
Newark | Terminal Block, Pluggable, 3Pos, 18Awg, Pitch Spacing:15.3Mm, No. Of Positions:3Positions, Wire Size (Awg):14Awg To 6Awg, 18Awg To 12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:480V Rohs Compliant: Yes |Te Connectivity 2382635-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now | |
DISTI #
17-2382635-1-ND
|
DigiKey | LUMAWISE POWER INPUT TERMINAL BL Min Qty: 1 Lead time: 16 Weeks Container: Tray |
625 In Stock |
|
$3.9506 / $5.4200 | Buy Now | |
DISTI #
2382635-1
|
Avnet Americas | Conn Terminal Block Power Input 3 POS 15.3mm ST Screw Mount 15A - Trays (Alt: 2382635-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 5 Days Container: Tray | 3000 Factory Stock |
|
$3.0504 / $3.4440 | Buy Now | |
DISTI #
655-2382635-1
|
Mouser Electronics | Lighting Connectors LUMAWISE Power Input Terminal Block RoHS: Compliant | 577 |
|
$3.9500 / $5.4200 | Buy Now | |
DISTI #
73791735
|
RS | Street Lighting Power Management, Wire-to-Wire, 3 Position, .606in Centerline | TE Connectivity 2382635-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1000 |
|
$4.2200 / $5.4700 | Buy Now | |
Future Electronics | Conn Terminal Block Power Input 3 POS 15.3mm ST Screw Mount 15A RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1000 Lead time: 14 Weeks Container: Tray | 800Tray |
|
$4.0600 | Buy Now | ||
DISTI #
AMP2382635-1
|
Heilind Electronics | LUMAWISE POWER INPUT TERMINAL | Americas - 0 in Stock |
|
$3.6177 / $3.6717 | Buy Now | |
Onlinecomponents.com | LUMAWISE POWER INPUT TERMINAL BLOCK (TB) RoHS: Compliant | 3000 Factory Stock |
|
$2.9800 / $4.8400 | Buy Now | ||
DISTI #
2382635-1
|
TTI | Lighting Connectors LUMAWISE Power Input Terminal Block Min Qty: 1000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$3.6300 | Buy Now |
CAD Models for 2382635-1 by TE Connectivity
Part Data Attributes for 2382635-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POLYBUTYLENE TEREPHTHALATE
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
480 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
13.3 mm2
|
Wire Gauge
|
6 AWG
|