Part Details for 2382948-8 by TE Connectivity
Overview of 2382948-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382948-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2382948-8-ND
|
DigiKey | DTHS, CABLE ASSY, FEMALE TO FEMA Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$830.7700 | Buy Now |
DISTI #
2382948-8
|
Avnet Americas | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M - Bag (Alt: 2382948-8) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$669.3786 / $805.5234 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$709.0900 | Buy Now |
DISTI #
AMP2382948-8
|
Heilind Electronics | DTHS, CABLE ASSY, FEMALE TO FE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M | 0 |
|
$671.4400 / $798.9000 | Buy Now |
|
Onlinecomponents.com | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M | 0 |
|
$671.4400 / $798.9000 | Buy Now |
DISTI #
2382948-8
|
Avnet Americas | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M - Bag (Alt: 2382948-8) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$669.3786 / $805.5234 | Buy Now |
DISTI #
2382948-8
|
Avnet Americas | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M - Bag (Alt: 2382948-8) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$669.3786 / $805.5234 | Buy Now |
DISTI #
AMP2382948-8
|
Interstate Connecting Components | DTHS, CABLE ASSY, FEMALE TO FE | 0 |
|
Buy Now | |
|
Master Electronics | DTHS, CABLE ASSY, FEMALE TO FEMALE, 28M | 0 |
|
$671.4400 / $798.9000 | Buy Now |
Part Details for 2382948-8
2382948-8 CAD Models
2382948-8 Part Data Attributes
|
2382948-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2382948-8
TE Connectivity
Cable Assembly, 60V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |