Part Details for 2382949-1 by TE Connectivity
Overview of 2382949-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382949-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2382949-1-ND
|
DigiKey | HDP,CABLE ASSY,FEMALE TO MALE 0. Min Qty: 100 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.2017 | Buy Now |
DISTI #
2382949-1
|
Avnet Americas | HDP,CABLE ASSY,FEMALE TO MALE 0.5M - Bag (Alt: 2382949-1) Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$30.0195 / $36.1252 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$31.8100 | Buy Now |
DISTI #
AMP2382949-1
|
Heilind Electronics | HDP,CABLE ASSY,FEMALE TO MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDP,CABLE ASSY,FEMALE TO MALE 0.5M RoHS: Compliant | 0 |
|
$31.4500 / $63.9700 | Buy Now |
|
Onlinecomponents.com | HDP,CABLE ASSY,FEMALE TO MALE 0.5M RoHS: Compliant | 0 |
|
$31.5800 / $86.5000 | Buy Now |
DISTI #
AMP2382949-1
|
Interstate Connecting Components | HDP,CABLE ASSY,FEMALE TO MALE | 0 |
|
Buy Now | |
|
Master Electronics | HDP,CABLE ASSY,FEMALE TO MALE 0.5M RoHS: Compliant | 0 |
|
$31.4500 / $63.9700 | Buy Now |
|
Master Electronics | HDP,CABLE ASSY,FEMALE TO MALE 0.5M RoHS: Compliant | 0 |
|
$31.5800 / $86.5000 | Buy Now |
Part Details for 2382949-1
2382949-1 CAD Models
2382949-1 Part Data Attributes
|
2382949-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2382949-1
TE Connectivity
Cable Assembly, 60V, Communication Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |