There are no models available for this part yet.
Overview of 2384426-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Healthcare
Price & Stock for 2384426-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK6146
|
Newark | Crimp Tool, Ratchet, 26-24Awg, Crimp Tool Type:Ratchet, For Use With:Amp Type Iii+ Series 163085/86/87/88, 164160/63 & 163089/90/91/92, 164159 Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Buchanan Te Connectivity 2384426-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2132-2384426-1-ND
|
DigiKey | SDE F TYPE III+ 0.56-0.12MM2 ASS Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$451.0660 / $483.2800 | Buy Now | |
DISTI #
2384426-1
|
Avnet Americas | Hand Crimp Tool for Type III+ Series 163085/86/87/88/164160/63 and 163089/90/91/92/164159 Terminals (Alt: 2384426-1) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
571-2384426-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F TYPE III+ 0.56-0.12mm2 ASSY | 2 |
|
$448.7800 / $472.5000 | Buy Now | |
DISTI #
73509072
|
RS | Portable Crimp Tool, Interchangeable, SDE F TYPE III plus .56-.12mm2 ASSY | TE Connectivity 2384426-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$453.9400 / $488.1100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$389.0300 | Buy Now | ||
DISTI #
AMP2384426-1
|
Heilind Electronics | SDE F TYPE III+ 0.56-0.12mm2 | Americas - 1 in Stock |
|
$490.7693 | Buy Now | |
Onlinecomponents.com | SDE F TYPE III+ 0.56-0.12mm2 ASSY RoHS: Compliant | 0 |
|
$382.8000 / $449.3000 | Buy Now | ||
DISTI #
2384426-1
|
TTI | Crimpers / Crimping Tools SDE F TYPE III+ 0.56-0.12mm2 ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$433.4400 / $469.1700 | Buy Now | |
DISTI #
AMP2384426-1
|
Interstate Connecting Components | SDE F TYPE III+ 0.56-0.12mm2 | 1 |
|
$490.7693 | Buy Now |
CAD Models for 2384426-1 by TE Connectivity
Part Data Attributes for 2384426-1 by TE Connectivity
2384426-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Want to compare parts?
-
2384426-1TE ConnectivityTOOLS AND MACHINERYVS
-