Part Details for 2385 by Keystone Electronics Corp
Overview of 2385 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4469
|
Newark | Retaining Spacer For #8 Screw/Bulk |Keystone 2385 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2420 | Buy Now |
DISTI #
36-2385-ND
|
DigiKey | ROUND SPACER #8 NYLON 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$0.1368 / $0.3400 | Buy Now |
DISTI #
534-2385
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER .625" #8 RoHS: Compliant | 901 |
|
$0.1360 / $0.3300 | Buy Now |
DISTI #
71172215
|
RS | Circuit Board Retaining Spacer, Round,3/8" O.D.,.625" Long, Nylon 6/6,#8 Thread | Keystone Electronics 2385 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 / $0.1620 | RFQ |
DISTI #
KEYS2385
|
TME | Spacer sleeve, polyamide, L: 15.87mm, Øout: 9.52mm, Øint: 3.86mm Min Qty: 10 | 0 |
|
$0.1860 / $0.2400 | RFQ |
DISTI #
000000000003888974
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER .625 #8 Min Qty: 1000 | 0 |
|
$0.1309 / $0.1517 | Buy Now |
Part Details for 2385
2385 CAD Models
2385 Part Data Attributes
|
2385
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2385
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |