Part Details for 2385005-2 by TE Connectivity
Overview of 2385005-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385005-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0085
|
Newark | Terminal Block, R/A Header, 2Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385005-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.1930 | Buy Now |
DISTI #
17-2385005-2-ND
|
DigiKey | 2P TB HDR 90 DEG,PITCH 3.81 &TL Min Qty: 10000 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
2385005-2
|
Avnet Americas | Connector Shrouded Header 2 Position 3.81mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385005-2) Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0976 / $0.1069 | Buy Now |
DISTI #
571-2385005-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TB HDR 90 DEG,PITCH 3.81 &TL 3.5mm RoHS: Compliant | 0 |
|
$0.1010 / $0.1030 | Order Now |
DISTI #
73279687
|
RS | 2P TB HDR 90 DEG, PITCH 3.81 &TL 3.5mm | TE Connectivity 2385005-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1370 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0912 | Buy Now |
DISTI #
AMP2385005-2
|
Heilind Electronics | 2P TB HDR 90 DEG,PITCH 3.81 &T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P TB HDR 90 DEG,PITCH 3.81 &TL 3.5mm | 0 |
|
$0.1063 / $0.1550 | Buy Now |
DISTI #
2385005-2
|
Avnet Americas | Connector Shrouded Header 2 Position 3.81mm Solder Right Angle Through Hole Box - Bulk (Alt: 2385005-2) Min Qty: 10000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.0976 / $0.1069 | Buy Now |
DISTI #
AMP2385005-2
|
Interstate Connecting Components | 2P TB HDR 90 DEG,PITCH 3.81 &T | 0 |
|
Buy Now |
Part Details for 2385005-2
2385005-2 CAD Models
2385005-2 Part Data Attributes:
|
2385005-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385005-2
TE Connectivity
Barrier Strip Terminal Block, 10A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |