Part Details for 2385009-9 by TE Connectivity
Overview of 2385009-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2385009-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0124
|
Newark | Terminal Block, Header, 9Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:9Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2385009-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.6500 | Buy Now |
DISTI #
17-2385009-9-ND
|
DigiKey | 9P TB HDR 180 DEG,PITCH 5.08 &TL Min Qty: 2000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3439 | Buy Now |
DISTI #
2385009-9
|
Avnet Americas | Connector Shrouded Header 9 Position 5.08mm Solder Straight Through Hole Box - Bulk (Alt: 2385009-9) Min Qty: 2000 Package Multiple: 400 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3200 / $1.4903 | Buy Now |
DISTI #
571-2385009-9
|
Mouser Electronics | Pluggable Terminal Blocks 9P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$1.3300 / $1.3900 | Order Now |
DISTI #
73279566
|
RS | 9P TB HDR 180 DEG, PITCH 5.08 &TL 4.5mm | TE Connectivity 2385009-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 400 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.2600 | Buy Now |
DISTI #
AMP2385009-9
|
Heilind Electronics | 9P TB HDR 180 DEG,PITCH 5.08 & | Americas - 0 in Stock |
|
$1.5654 / $1.5887 | Buy Now |
|
Onlinecomponents.com | 9P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$1.3200 / $2.7700 | Buy Now |
DISTI #
AMP2385009-9
|
Interstate Connecting Components | 9P TB HDR 180 DEG,PITCH 5.08 & | 0 |
|
$1.5654 / $1.5887 | Buy Now |
DISTI #
2385009-9
|
Avnet Abacus | Connector Shrouded Header 9 Position 5.08mm Solder Straight Through Hole Box (Alt: 2385009-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2385009-9
2385009-9 CAD Models
2385009-9 Part Data Attributes
|
2385009-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2385009-9
TE Connectivity
Strip Terminal Block, 16A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |