Part Details for 2385410-1 by TE Connectivity
Overview of 2385410-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2385410-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8771
|
Newark | Crimp Tool, Ratchet, 4-6Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Standard Power Time Series 1241818, 963709 4-6Mm² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2385410-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$692.9500 | Buy Now |
DISTI #
2132-2385410-1-ND
|
DigiKey | SDE F STND PWR TIMER 4-6MM2 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$803.1020 / $862.5900 | Buy Now |
DISTI #
571-2385410-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F STND PWR TIMER 4-6mm2 ASSY | 2 |
|
$795.1900 / $853.9900 | Buy Now |
DISTI #
73652550
|
RS | SDE Crimp Hand Tool, F STND PWR TIMER 46mm2 ASSY Releasable, Open Barrel | TE Connectivity 2385410-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$862.5900 | RFQ |
DISTI #
AMP2385410-1
|
Heilind Electronics | SDE F STND PWR TIMER 4-6mm2 | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
2385410-1
|
TTI | Crimpers / Crimping Tools SDE F STND PWR TIMER 4-6mm2 ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2385410-1
|
Interstate Connecting Components | SDE F STND PWR TIMER 4-6mm2 | 1 |
|
$866.1765 / $892.4243 | Buy Now |
Part Details for 2385410-1
2385410-1 CAD Models
2385410-1 Part Data Attributes:
|
2385410-1
TE Connectivity
Buy Now
|
Compare Parts:
2385410-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |