Part Details for 2385850-1 by TE Connectivity
Overview of 2385850-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2385850-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2385850-1-ND
|
DigiKey | SDE F MCON 2.8 0.75-1.00 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$816.7360 / $877.2400 | Buy Now |
DISTI #
571-2385850-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F MCON 2.8 0.75-1.00 ASSY | 3 |
|
$808.6900 / $868.4900 | Buy Now |
DISTI #
73652576
|
RS | SDE Crimp Hand Tool, F MCON 2.8 .751 ASSY | TE Connectivity 2385850-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$877.2400 | RFQ |
DISTI #
AMP2385850-1
|
Heilind Electronics | SDE F MCON 2.8 0.75-1.00 | Americas - 1 in Stock |
|
$880.8824 / $907.5758 | Buy Now |
|
Onlinecomponents.com | SDE F MCON 2.8 0.75-1.00 ASSY | 0 |
|
$606.4900 / $843.5900 | Buy Now |
DISTI #
AMP2385850-1
|
Interstate Connecting Components | SDE F MCON 2.8 0.75-1.00 | 1 |
|
$880.8824 / $907.5758 | Buy Now |
|
Master Electronics | SDE F MCON 2.8 0.75-1.00 ASSY | 0 |
|
$606.4900 / $843.5900 | Buy Now |
Part Details for 2385850-1
2385850-1 CAD Models
2385850-1 Part Data Attributes
|
2385850-1
TE Connectivity
Buy Now
|
Compare Parts:
2385850-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |