Part Details for 2386907-2 by TE Connectivity
Overview of 2386907-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2386907-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5438
|
Newark | Cir Cable, Plug-Free End, Std, 4P, 1M, Connector To Connector:Circular Plug To Free End, No. Of Positions:4Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2386907-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$6.9600 | Buy Now |
DISTI #
17-2386907-2-ND
|
DigiKey | CBL CIRC 4POS FMALE 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
73 In Stock |
|
$8.8602 / $13.2300 | Buy Now |
DISTI #
2386907-2
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 4 Positions, 3.3 ft, 1 m - Bulk (Alt: 2386907-2) Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1167 / $10.9709 | Buy Now |
DISTI #
70AJ5438
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 4 Positions, 3.3 ft, 1 m - Bulk (Alt: 70AJ5438) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 195 Partner Stock |
|
$12.1700 / $17.0400 | Buy Now |
DISTI #
571-2386907-2
|
Mouser Electronics | Standard Circular Connector PLUG CONN CA,STD,SER 1,SZ11-4,LGTH 1.0 M RoHS: Compliant | 100 |
|
$9.9300 / $13.2300 | Buy Now |
DISTI #
72636372
|
RS | Internal Cable Assembly, Plug, Plug, 4 Power Position, 18AWG, 1 meter | TE Connectivity 2386907-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$9.0900 | Buy Now |
DISTI #
AMP2386907-2
|
Heilind Electronics | PLUG CONN CA,STD,SER 1,SZ11-4, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG CONN CA,STD,SER 1,SZ11-4,LGTH 1.0 M |
200 Partner Stock |
|
$8.6400 / $11.6900 | Buy Now |
DISTI #
AMP2386907-2
|
Interstate Connecting Components | PLUG CONN CA,STD,SER 1,SZ11-4, | 0 |
|
Buy Now |
Part Details for 2386907-2
2386907-2 CAD Models
2386907-2 Part Data Attributes:
|
2386907-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2386907-2
TE Connectivity
Cable Assembly, 18AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |