Part Details for 2387120-1 by TE Connectivity
Overview of 2387120-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2387120-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5455
|
Newark | Cir Cable, Rcpt-Free End, Rev, 14P, 0.5M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:14Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2387120-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$13.2400 | Buy Now |
DISTI #
17-2387120-1-ND
|
DigiKey | CIR CBL 14POS RCPT TO WIRE 1.64' Min Qty: 1 Lead time: 23 Weeks Container: Bag |
81 In Stock |
|
$18.5025 / $29.6900 | Buy Now |
DISTI #
70AJ5455
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Receptacle to Free End, 14 Positions, 19.7 ", 500 mm - Bulk (Alt: 70AJ5455) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 196 Partner Stock |
|
$23.3200 / $28.7500 | Buy Now |
DISTI #
2387120-1
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Receptacle to Free End, 14 Positions, 19.7 ", 500 mm - Bulk (Alt: 2387120-1) Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4664 / $21.0188 | Buy Now |
DISTI #
571-2387120-1
|
Mouser Electronics | Standard Circular Connector FL RPT CONN CA,REV, SER1,SZ 14-14,L 0.5M RoHS: Compliant | 91 |
|
$18.5000 / $19.8600 | Buy Now |
DISTI #
72636325
|
RS | Internal Cable Assembly, Plug, Receptacle, 14 Power Position, 18AWG, .5 meter | TE Connectivity 2387120-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5400 / $26.4900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$17.4200 | Buy Now |
DISTI #
AMP2387120-1
|
Heilind Electronics | FL RPT CONN CA,REV,SER 1,SZ 14 | Americas - 0 in Stock |
|
$19.1249 / $22.0925 | Buy Now |
|
Onlinecomponents.com | FL RPT CONN CA,REV,SER 1,SZ 14-14,L 0.5M RoHS: Compliant | 0 |
|
$18.3700 / $50.3300 | Buy Now |
DISTI #
AMP2387120-1
|
Interstate Connecting Components | FL RPT CONN CA,REV,SER 1,SZ 14 | 0 |
|
$19.1249 / $22.0925 | Buy Now |
Part Details for 2387120-1
2387120-1 CAD Models
2387120-1 Part Data Attributes
|
2387120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2387120-1
TE Connectivity
Cable Assembly, 18AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |