Part Details for 2387124-1 by TE Connectivity
Overview of 2387124-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2387124-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5466
|
Newark | Cir Cable, Plug-Free End, Std, 16P, 0.5M, Connector To Connector:Circular Plug To Free End, No. Of Positions:16Positions, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2387124-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $42.6200 | Buy Now |
DISTI #
17-2387124-1-ND
|
DigiKey | CBL CIRC 16POS FMALE 1.64' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
49 In Stock |
|
Buy Now | |
DISTI #
2387124-1
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 16 Positions, 19.7 ", 500 mm - Bulk (Alt: 2387124-1) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$20.1932 / $24.3003 | Buy Now |
DISTI #
571-2387124-1
|
Mouser Electronics | Standard Circular Connector PLUG CONN CA,STD,SER 1,SZ 17-6,L 0.5M RoHS: Compliant | 92 |
|
$21.8600 / $26.4800 | Buy Now |
DISTI #
72636380
|
RS | Internal Cable Assembly, Plug, Plug, 16 Power Position, 18AWG, .5 meter | TE Connectivity 2387124-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.0200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$20.1400 | Buy Now |
DISTI #
AMP2387124-1
|
Heilind Electronics | PLUG CONN CA,STD,SER 1,SZ 17-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG CONN CA,STD,SER 1,SZ 17-6,L 0.5M |
497 Partner Stock |
|
$17.0100 / $30.1200 | Buy Now |
DISTI #
2387124-1
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 16 Positions, 19.7 ", 500 mm - Bulk (Alt: 2387124-1) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$20.1932 / $24.3003 | Buy Now |
DISTI #
2387124-1
|
Avnet Americas | Circular Cable Assembly, Series 1, Circular Plug to Free End, 16 Positions, 19.7 ", 500 mm - Bulk (Alt: 2387124-1) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$20.1932 / $24.3003 | Buy Now |
Part Details for 2387124-1
2387124-1 CAD Models
2387124-1 Part Data Attributes
|
2387124-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2387124-1
TE Connectivity
Cable Assembly, 18AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |