Part Details for 2387136-2 by TE Connectivity
Overview of 2387136-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2387136-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5500
|
Newark | Cir Cable, Rcpt-Free End, Rev, 28P, 1M, Connector To Connector:Circular Receptacle To Free End, No. Of Positions:28Positions, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 2387136-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4300 / $74.2800 | Buy Now |
DISTI #
17-2387136-2-ND
|
DigiKey | CBL CIRC 28POS FMALE 3.28' Min Qty: 1 Lead time: 17 Weeks Container: Bag |
79 In Stock |
|
$30.2370 / $32.4600 | Buy Now |
DISTI #
2387136-2
|
Avnet Americas | Circular Cable Assembly, Series 2, Circular Receptacle to Free End, 28 Positions, 3.3 ft, 1 m - Bulk (Alt: 2387136-2) Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1992 / $42.3583 | Buy Now |
DISTI #
571-2387136-2
|
Mouser Electronics | Standard Circular Connector FL RPT CONN CA,REV ,SER 2,SZ 17-28,L 1M RoHS: Compliant | 96 |
|
$41.2600 / $51.2000 | Buy Now |
DISTI #
72636332
|
RS | Internal Cable Assembly, Plug, Receptacle, 28 Power Position, 24AWG, 1 meter | TE Connectivity 2387136-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$35.3600 | Buy Now |
DISTI #
AMP2387136-2
|
Heilind Electronics | FL RPT CONN CA,REV,SER 2,SZ 17 | Americas - 0 in Stock |
|
$43.8674 | Buy Now |
|
Onlinecomponents.com | FL RPT CONN CA,REV,SER 2,SZ 17-28,L 1M RoHS: Compliant |
200 Partner Stock |
|
$38.2000 / $112.3700 | Buy Now |
DISTI #
AMP2387136-2
|
Interstate Connecting Components | FL RPT CONN CA,REV,SER 2,SZ 17 | 0 |
|
$43.8674 | Buy Now |
|
Master Electronics | FL RPT CONN CA,REV,SER 2,SZ 17-28,L 1M RoHS: Compliant |
200 Partner Stock |
|
$38.2000 / $112.3700 | Buy Now |
Part Details for 2387136-2
2387136-2 CAD Models
2387136-2 Part Data Attributes
|
2387136-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2387136-2
TE Connectivity
Cable Assembly, 24AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 1 mm | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |