Part Details for 2387332-2 by TE Connectivity
Overview of 2387332-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2387332-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6151
|
Newark | Crimp Tool Die Set, 0.35-1Mm2, Crimp Die Applications:929966, 929967 Pin & Socket Terminals, For Use With:Amp Sde-Sa 2387332-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2387332-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2387332-2-ND
|
DigiKey | SDE F 2.5MM CONTACT 0.35-1.0MM2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$634.8860 / $680.2400 | Buy Now |
DISTI #
2387332-2
|
Avnet Americas | Die Set for SDE-SA 2387332-1 Hand Crimp Tool (Alt: 2387332-2) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
571-2387332-2
|
Mouser Electronics | Punches & Dies SDE F 2.5mm CONTACT 0.35-1.0mm2 DIE SET | 1 |
|
$634.8800 / $670.2100 | Buy Now |
DISTI #
73509119
|
RS | Portable Crimp Tool, Die Sets, SDE F 2.5mm CONTACT .35-1mm2 DIE SET | TE Connectivity 2387332-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$657.9300 / $707.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$547.5700 | Buy Now |
DISTI #
AMP2387332-2
|
Heilind Electronics | SDE F 2.5mm CT 0.35-1.0mm2 DIE SET | Americas - 1 in Stock |
|
$690.7693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$484.9200 / $641.5600 | Buy Now |
DISTI #
2387332-2
|
TTI | Punches & Dies SDE F 2.5mm CONTACT 0.35-1.0mm2 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$625.2300 / $663.5100 | Buy Now |
DISTI #
AMP2387332-2
|
Interstate Connecting Components | SDE F 2.5mm CT 0.35-1.0mm2 DIE SET | 1 |
|
$690.7693 | Buy Now |
Part Details for 2387332-2
2387332-2 CAD Models
2387332-2 Part Data Attributes
|
2387332-2
TE Connectivity
Buy Now
|
Compare Parts:
2387332-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |