Part Details for 2388-S by Laird Performance Material
Overview of 2388-S by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2388-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-S
|
Avnet Americas | Q-Zorb 2000 HF Surface Wave Absorber 101.6mm x 152.4mm 0.5mm Thickness Gray - Bulk (Alt: 2388-S) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1798 / $33.0252 | Buy Now |
DISTI #
739-2388-S
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW SIL PSA .020" 4"X6" RoHS: Compliant | 10 |
|
$31.6600 / $40.4700 | Buy Now |
DISTI #
2388-S
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW SIL PSA .020" 4"X6" RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.0000 | Buy Now |
DISTI #
2388-S
|
Avnet Americas | Q-Zorb 2000 HF Surface Wave Absorber 101.6mm x 152.4mm 0.5mm Thickness Gray - Bulk (Alt: 2388-S) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1798 / $33.0252 | Buy Now |