Part Details for 2388278-4 by TE Connectivity
Overview of 2388278-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2388278-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9810
|
Newark | Slide, Pa6 Gf30, Red, Accessory Type:Slide, For Use With:Amp Heavy Duty Sealed Series Automotive Housing Connectors, Product Range:Heavy Duty Sealed Connector Series Rohs Compliant: Yes |Amp Te Connectivity 2388278-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.2990 | Buy Now |
DISTI #
1734-2388278-4-ND
|
DigiKey | SLIDE,TAB HSG ASSY,GROUP D Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
100 In Stock |
|
$0.6475 / $1.2900 | Buy Now |
DISTI #
69AK9810
|
Avnet Americas | Slider for Heavy Duty Sealed Connectors Polyamide Red - Bulk (Alt: 69AK9810) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1600 Partner Stock |
|
$0.7210 / $0.8940 | Buy Now |
DISTI #
2388278-4
|
Avnet Americas | Slider for Heavy Duty Sealed Connectors Polyamide Red - Bulk (Alt: 2388278-4) Min Qty: 1600 Package Multiple: 1 Container: Bulk | 1600 Factory Stock |
|
$0.8342 | Buy Now |
DISTI #
571-2388278-4
|
Mouser Electronics | Automotive Connectors SLIDE,TAB HSG ASSY,GROUP D RoHS: Compliant | 1570 |
|
$0.3920 / $0.8600 | Buy Now |
DISTI #
74066071
|
RS | Automotive Connector Accessory, Mounting Clip, PA6 GF, Red, TAB HSG ASSY, GROUP | TE Connectivity 2388278-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 / $0.5980 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.3180 | Buy Now |
DISTI #
AMP2388278-4
|
Heilind Electronics | SLIDE,TAB HSG ASSY,GROUP D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIDE,TAB HSG ASSY,GROUP D RoHS: Compliant | 0 |
|
$0.3416 / $1.0043 | Buy Now |
|
Onlinecomponents.com | SLIDE,TAB HSG ASSY,GROUP D RoHS: Compliant | 1600 Factory Stock |
|
$0.3171 / $0.5006 | Buy Now |
Part Details for 2388278-4
2388278-4 CAD Models
2388278-4 Part Data Attributes
|
2388278-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2388278-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C |