Part Details for 2389146-2 by TE Connectivity
Overview of 2389146-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2389146-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4439
|
Newark | Crimp Tool Die Set, Low Loss Hf Contact Rohs Compliant: Na |Te Connectivity 2389146-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$377.6900 / $419.6200 | Buy Now |
DISTI #
47AK6155
|
Newark | Crimp Tool Die Set, Low Loss Hf Contact, Crimp Die Applications:Fakra Ii 90 1718080, 1719252 Low Loss Hf Terminals, For Use With:Amp Sde-Sa 2389146-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2389146-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2389146-2-ND
|
DigiKey | SDE HEX, FAKRA II 90DEG, RTK031 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$366.7816 / $407.5400 | Buy Now |
DISTI #
571-2389146-2
|
Mouser Electronics | Punches & Dies SDE HEX, FAKRA II 90DEG, RTK031 DIE SET | 3 |
|
$373.2600 / $390.0700 | Buy Now |
DISTI #
73509103
|
RS | Portable Crimp Tool, Die Sets, SDE HEX, FAKRA II 90DEG, RTK031 DIE SET | TE Connectivity 2389146-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$379.0100 / $407.5400 | Buy Now |
DISTI #
AMP2389146-2
|
Heilind Electronics | SDE HEX, FAKRA II 90DEG, RKT031 DIE SET | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE HEX, FAKRA II 90DEG, RTK031 DIE SET | 0 |
|
$339.0700 / $384.3700 | Buy Now |
DISTI #
2389146-2
|
TTI | Punches & Dies SDE HEX, FAKRA II 90DEG, RTK031 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2389146-2
|
Interstate Connecting Components | SDE HEX, FAKRA II 90DEG, RKT031 DIE SET | 1 |
|
Buy Now | |
DISTI #
4146417
|
element14 Asia-Pacific | CRIMP TOOL DIE SET, LOW LOSS HF CONTACT RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$385.6391 / $412.2766 | Buy Now |
Part Details for 2389146-2
2389146-2 CAD Models
2389146-2 Part Data Attributes:
|
2389146-2
TE Connectivity
Buy Now
|
Compare Parts:
2389146-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |