Part Details for 2389783-1 by TE Connectivity
Overview of 2389783-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2389783-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8785
|
Newark | Crimp Tool, Ratchet, 0.5Mm2-18Awg, Crimp Tool Type:Ratchet, For Use With:Amp Deutsch Size 16 S&f 1060-16-06, 1062-16-06 0.5Mm²-18Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2389783-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$419.8200 / $466.4100 | Buy Now |
DISTI #
2132-2389783-1-ND
|
DigiKey | SDE F DEUTSCH 16 S&F 0.50MM2-18A Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$422.7860 / $452.9800 | Buy Now |
DISTI #
571-2389783-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F DEUTSCH 16 S&F 0.50mm2-18AWG ASSY | 15 |
|
$442.3200 / $457.4700 | Buy Now |
DISTI #
73652583
|
RS | SDE Crimp Hand Tool, F DEUTSCH 16 S&F .5mm218AWG ASSY Releasable, Open Barrel | TE Connectivity 2389783-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$421.2700 / $452.9800 | RFQ |
DISTI #
AMP2389783-1
|
Heilind Electronics | SDE F DTSCH 16 S&F 0.50mm2-18AWG | Americas - 1 in Stock |
|
$439.7059 / $460.0000 | Buy Now |
|
Onlinecomponents.com | SDE F DEUTSCH 16 S&F 0.50mm2-18AWG ASSY | Alternative Product Available |
|
$403.6500 / $427.2300 | Buy Now |
DISTI #
AMP2389783-1
|
Interstate Connecting Components | SDE F DTSCH 16 S&F 0.50mm2-18AWG | 1 |
|
$439.7059 / $460.0000 | Buy Now |
DISTI #
4146397
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 0.5MM2-18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$467.5180 / $483.5276 | Buy Now |
DISTI #
4154357
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 0.5MM2-18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$467.5180 / $483.5276 | Buy Now |
DISTI #
4146397
|
Farnell | CRIMP TOOL, RATCHET, 0.5MM2-18AWG RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 1 |
|
$440.3910 / $458.6967 | Buy Now |
Part Details for 2389783-1
2389783-1 CAD Models
2389783-1 Part Data Attributes:
|
2389783-1
TE Connectivity
Buy Now
|
Compare Parts:
2389783-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |