Part Details for 2389863-1 by TE Connectivity
Overview of 2389863-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2389863-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8789
|
Newark | Crimp Tool, Ratchet, 18Awg, Crimp Tool Type:Ratchet, For Use With:Amp Micro Mate-N-Lok Series 704159-8, 2008625-3 18Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Te Connectivity 2389863-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$445.8900 | Buy Now |
DISTI #
2132-2389863-1-ND
|
DigiKey | SDE F SNAP-IN MICRO MNL 18 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$535.9060 / $574.1800 | Buy Now |
DISTI #
571-2389863-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F SNAP-IN MICRO MNL 18 ASSY | 1 |
|
$530.5800 / $568.4700 | Buy Now |
DISTI #
73652553
|
RS | SDE Crimp Hand Tool, F SNAPIN MICRO MNL 18 ASSY | TE Connectivity 2389863-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$574.1800 | RFQ |
DISTI #
AMP2389863-1
|
Heilind Electronics | SDE F SNAP-IN MICRO MNL 18 | Americas - 1 in Stock |
|
$557.3529 / $583.0770 | Buy Now |
DISTI #
2389863-1
|
TTI | Crimpers / Crimping Tools SDE F SNAP-IN MICRO MNL 18 ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2389863-1
|
Interstate Connecting Components | SDE F SNAP-IN MICRO MNL 18 | 1 |
|
$557.3529 / $583.0770 | Buy Now |
DISTI #
4146388
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$560.4625 / $600.4844 | Buy Now |
DISTI #
4154358
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$560.4625 / $600.4844 | Buy Now |
DISTI #
4154358
|
Farnell | CRIMP TOOL, RATCHET, 18AWG RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 1 |
|
$588.4145 / $630.4477 | Buy Now |
Part Details for 2389863-1
2389863-1 CAD Models
2389863-1 Part Data Attributes:
|
2389863-1
TE Connectivity
Buy Now
|
Compare Parts:
2389863-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |