Part Details for 239-202MT15 by Glenair Inc
Overview of 239-202MT15 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 239-202MT15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8270
|
Newark | 239-202Mt15 |Glenair 239-202MT15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$138.6900 / $536.7200 | Buy Now |
DISTI #
631-239-202MT15
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$136.9900 / $530.1600 | Order Now |
DISTI #
239-202MT15
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
Buy Now | |
DISTI #
GLE239-202MT15
|
Interstate Connecting Components | 0 |
|
$138.6855 / $613.3938 | Buy Now |
Part Details for 239-202MT15
239-202MT15 CAD Models
239-202MT15 Part Data Attributes
|
239-202MT15
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
239-202MT15
Glenair Inc
Connector Accessory, Nut Item, Aluminium Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | NUT ITEM | |
Shell Sizes | 15 |