Part Details for 239-205-13-W by Glenair Inc
Overview of 239-205-13-W by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 239-205-13-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK8274
|
Newark | 239-205-13-W |Glenair 239-205-13-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$77.0800 / $298.2700 | Buy Now |
DISTI #
631-239-205-13-W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CONNECTING DEVICES - 38999 CONNECTORS | 0 |
|
$72.3200 / $294.6200 | Order Now |
Part Details for 239-205-13-W
239-205-13-W CAD Models
239-205-13-W Part Data Attributes
|
239-205-13-W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
239-205-13-W
Glenair Inc
Connector Accessory, Ring Item, Viton,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | VITON | |
Military Connector Accessory Name | RING ITEM |