Part Details for 239-342 by WAGO Innovative Connections
Overview of 239-342 by WAGO Innovative Connections
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239-342
239-342 CAD Models
239-342 Part Data Attributes:
|
239-342
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
239-342
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 239-342
This table gives cross-reference parts and alternative options found for 239-342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239-342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1785920000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 1785920000 |
391360000 | Strip Terminal Block, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 391360000 |
1651980000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 1651980000 |
1785590000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 1785590000 |
239-332 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 239-342 vs 239-332 |
2-796423-5 | 10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 239-342 vs 2-796423-5 |
1692860000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 1692860000 |
239-302 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 239-342 vs 239-302 |
1698450000 | Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 239-342 vs 1698450000 |
239-322 | Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 239-342 vs 239-322 |