Part Details for 239060162051L by YAGEO Corporation
Overview of 239060162051L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239060162051L
239060162051L CAD Models
239060162051L Part Data Attributes
|
239060162051L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239060162051L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for 239060162051L
This table gives cross-reference parts and alternative options found for 239060162051L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239060162051L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805DRD07205RL | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239060162051L vs RT0805DRD07205RL |
RN73H2ATTE2050D25 | Fixed Resistor, Metal Film, 0.125W, 205ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 239060162051L vs RN73H2ATTE2050D25 |
WF08R2050DTLQ | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060162051L vs WF08R2050DTLQ |
RN73R2ATTP2050D25 | Fixed Resistor, Metal Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 239060162051L vs RN73R2ATTP2050D25 |
RBS10DTP2050 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239060162051L vs RBS10DTP2050 |
SF08R2050DTL | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060162051L vs SF08R2050DTL |
AMF0805205R0.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | 239060162051L vs AMF0805205R0.5%25PPM/KNS |
RT0805DRD10205RL | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239060162051L vs RT0805DRD10205RL |
WF08R2050DALQ | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 239060162051L vs WF08R2050DALQ |
AT0805DRD07205RL | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 239060162051L vs AT0805DRD07205RL |