Part Details for 2390879-2 by TE Connectivity
Overview of 2390879-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2390879-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8810
|
Newark | Crimp Tool Die Set, 0.5-1Mm2, Crimp Die Applications:Amp Junior Power Timer Series 927783 Terminals, For Use With:Amp Sde-Sa 2390879-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2390879-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2390879-2-ND
|
DigiKey | SDE F JR PWR TMR 0.5-1.0MM2 DIE Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$721.2920 / $774.7200 | Buy Now |
DISTI #
571-2390879-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F JR PWR TMR 0.5-1.0mm2 DIE SET | 1 |
|
$714.1800 / $767.0000 | Buy Now |
DISTI #
74011540
|
RS | Commercial Hand Crimping Tool, SDE F JR PWR TMR 0.5-1.0mm2 DIE SET | TE Connectivity 2390879-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$774.7200 | RFQ |
DISTI #
AMP2390879-2
|
Heilind Electronics | FOR F JR PWR TMR 0.5-1.0mm2 SDE CRIMP DIE SET | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMP2390879-2
|
Interstate Connecting Components | FOR F JR PWR TMR 0.5-1.0mm2 SDE CRIMP DIE SET | 1 |
|
Buy Now |
Part Details for 2390879-2
2390879-2 CAD Models
2390879-2 Part Data Attributes:
|
2390879-2
TE Connectivity
Buy Now
|
Compare Parts:
2390879-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |