Part Details for 2391253-1 by TE Connectivity
Overview of 2391253-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2391253-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6160
|
Newark | Crimp Tool, Ratchet, 18-14Awg, Crimp Tool Type:Ratchet, For Use With:Amp Type Iii+ Series 164161-9 & 166824-2 18-14Awg Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Buchanan Te Connectivity 2391253-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2391253-1-ND
|
DigiKey | SDE F TYPE III+ 13-18 ASSY Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$380.4164 / $422.6800 | Buy Now |
DISTI #
571-2391253-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F TYPE III+ 13-18 ASSY | 3 |
|
$457.3000 / $475.7700 | Buy Now |
DISTI #
73509086
|
RS | Portable Crimp Tool, Removable, Interchangeable, SDE F TYPE III plus 13-18 ASSY | TE Connectivity 2391253-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$393.0900 / $422.6800 | RFQ |
DISTI #
AMP2391253-1
|
Heilind Electronics | SDE F TYPE III+ 13-18 | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SDE F TYPE III+ 13-18 ASSY | 0 |
|
$338.9800 / $398.6600 | Buy Now |
DISTI #
2391253-1
|
TTI | Crimpers / Crimping Tools SDE F TYPE III+ 13-18 ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$448.3300 / $475.7700 | Buy Now |
DISTI #
AMP2391253-1
|
Interstate Connecting Components | SDE F TYPE III+ 13-18 | 1 |
|
Buy Now | |
DISTI #
4064701
|
Farnell | CRIMP TOOL, RATCHET, 18-14AWG RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 0 |
|
$449.1660 | Buy Now |
|
Master Electronics | SDE F TYPE III+ 13-18 ASSY | 0 |
|
$338.9800 / $398.6600 | Buy Now |
Part Details for 2391253-1
2391253-1 CAD Models
2391253-1 Part Data Attributes:
|
2391253-1
TE Connectivity
Buy Now
|
Compare Parts:
2391253-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |