Part Details for 2391423-5 by TE Connectivity
Overview of 2391423-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2391423-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2391423-5-ND
|
DigiKey | 5P RAST 2.5 STANDARD TIMER Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1800 In Stock |
|
$0.1950 / $0.3700 | Buy Now |
DISTI #
2391423-5
|
Avnet Americas | 5P RAST 2.5 STANDARD TIMER - Bag (Alt: 2391423-5) Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.1440 | Buy Now |
DISTI #
571-2391423-5
|
Mouser Electronics | Standard Card Edge Connectors 5P RAST 2.5 STANDARD TIMER RoHS: Compliant | 1800 |
|
$0.1640 / $0.4500 | Buy Now |
DISTI #
75104372
|
RS | Connectors, Wire-to-Board, 5 Position, 2.5 mm Centerline, Crimp, 1 Row, Natural | TE Connectivity 2391423-5 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1439 | Buy Now |
DISTI #
AMP2391423-5
|
Heilind Electronics | 5P RAST 2.5 STANDARD TIMER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1126 / $0.1853 | Buy Now |
DISTI #
AMP2391423-5
|
Interstate Connecting Components | 5P RAST 2.5 STANDARD TIMER | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1126 / $0.1853 | Buy Now |
Part Details for 2391423-5
2391423-5 CAD Models
2391423-5 Part Data Attributes
|
2391423-5
TE Connectivity
Buy Now
|
Compare Parts:
2391423-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |