Part Details for 239220 by DESCO Europe
Overview of 239220 by DESCO Europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-239220
|
TME | Waste bag, ESD, L: 740mm, W: 660mm, Thk: 38um, 50l, 100pcs, blue Min Qty: 1 | 7 |
|
$55.6000 / $64.2000 | Buy Now |