Part Details for 2393336-1 by TE Connectivity
Overview of 2393336-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2393336-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8839
|
Newark | Crimp Tool, Ratchet, 0.35-1Mm2, Crimp Tool Type:Ratchet, For Use With:Amp Micro Timer Ii Series 962875/76, 962964/65, 963710/11/12/13, 963902/03/04/05 0.35-1Mm² Terminals, Product Range:Sde-Sa Series Rohs Compliant: Na |Amp Te Connectivity 2393336-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$622.3600 | Buy Now |
DISTI #
2132-2393336-1-ND
|
DigiKey | SDE F MICRO TIMER 22-17 ASSY Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$721.2920 / $774.7200 | Buy Now |
DISTI #
571-2393336-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE F MICRO TIMER 22-17 ASSY | 3 |
|
$714.1800 / $767.0000 | Buy Now |
DISTI #
73652567
|
RS | SDE Crimp Hand Tool, F MICRO TIMER 2217 ASSY Releasable, AdjustableOpen Barrel | TE Connectivity 2393336-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$774.7200 | RFQ |
DISTI #
AMP2393336-1
|
Heilind Electronics | SDE F MICRO TIMER 22-17 | Americas - 1 in Stock |
|
$777.9412 / $801.5152 | Buy Now |
DISTI #
AMP2393336-1
|
Interstate Connecting Components | SDE F MICRO TIMER 22-17 | 1 |
|
$777.9412 / $801.5152 | Buy Now |
DISTI #
4155015
|
element14 Asia-Pacific | CRIMP TOOL, RATCHET, 0.35-1MM2 RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$749.4478 / $804.8741 | Buy Now |
DISTI #
4155015
|
Farnell | CRIMP TOOL, RATCHET, 0.35-1MM2 RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 1 |
|
$779.4375 / $837.0915 | Buy Now |
DISTI #
4146632
|
Farnell | CRIMP TOOL, RATCHET, 0.35-1MM2 RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$715.7563 | Buy Now |
Part Details for 2393336-1
2393336-1 CAD Models
2393336-1 Part Data Attributes
|
2393336-1
TE Connectivity
Buy Now
|
Compare Parts:
2393336-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |