There are no models available for this part yet.
Overview of 2393337-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2393337-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK6167
|
Newark | Crimp Tool Die Set, 28-24Awg, Crimp Die Applications:He13 & He14 188744-1, 188746-1, 182734-2, 182734-3 Socket Terminals, For Use With:Amp Sde-Sa 2393337-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2393337-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2132-2393337-2-ND
|
DigiKey | SDE F HE14 28-24 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$978.6330 / $1,090.8300 | Buy Now | |
DISTI #
2393337-2
|
Avnet Americas | Die Set for SDE-SA 2393337-1 Hand Crimp Tool - Bulk (Alt: 2393337-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2393337-2
|
Mouser Electronics | Punches & Dies SDE F HE14 28-24 DIE SET | 3 |
|
$1,011.1000 / $1,070.0000 | Buy Now | |
DISTI #
73509079
|
RS | Portable Crimp Tool, Interchangeable, Die Set, SDE F HE14 28-24 DIE SET | TE Connectivity 2393337-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$1,101.7400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$864.6400 | Buy Now | ||
DISTI #
AMP2393337-2
|
Heilind Electronics | SDE F HE14 28-24 DIE SET | Americas - 1 in Stock |
|
$1,074.2426 | Buy Now | |
Onlinecomponents.com | SDE F HE14 28-24 DIE SET RoHS: Compliant | Alternative Product Available |
|
$849.6700 / $998.5000 | Buy Now | ||
DISTI #
2393337-2
|
TTI | Punches & Dies SDE F HE14 28-24 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$968.8400 / $1,059.3000 | Buy Now | |
DISTI #
AMP2393337-2
|
Interstate Connecting Components | SDE F HE14 28-24 DIE SET | 1 |
|
$1,074.2426 | Buy Now |
CAD Models for 2393337-2 by TE Connectivity
Part Data Attributes for 2393337-2 by TE Connectivity
2393337-2
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Want to compare parts?
-
2393337-2TE ConnectivityTOOLS AND MACHINERYVS
-