Part Details for 2394165-2 by TE Connectivity
Overview of 2394165-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2394165-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5447
|
Newark | Crimp Tool Die Set, 22-18Awg Rohs Compliant: Na |Te Connectivity 2394165-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$347.9700 / $385.2400 | Buy Now |
DISTI #
57AK8846
|
Newark | Crimp Tool Die Set, 22-18Awg, Crimp Die Applications:Amp Val-U-Lok Series 794955 Terminals, For Use With:Amp Sde-Sa 2394165-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2394165-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2394165-2-ND
|
DigiKey | SDE F PIN 22-18 DIE SET Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$337.9460 / $374.1500 | Buy Now |
DISTI #
571-2394165-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F PIN 22-18 DIE SET | 3 |
|
$346.5200 / $370.4200 | Buy Now |
DISTI #
74011496
|
RS | Commercial Hand Crimping Tool, SDE F PIN 22-18 DIE SET | TE Connectivity 2394165-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$338.3800 / $363.8500 | RFQ |
DISTI #
AMP2394165-2
|
Heilind Electronics | SDE F PIN 22-18 DIE SET | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMP2394165-2
|
Interstate Connecting Components | SDE F PIN 22-18 DIE SET | 1 |
|
Buy Now | |
DISTI #
4146443
|
element14 Asia-Pacific | CRIMP TOOL DIE SET, 22-18AWG RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$356.2528 / $394.4151 | Buy Now |
DISTI #
4146443
|
Farnell | CRIMP TOOL DIE SET, 22-18AWG RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 1 |
|
$321.7532 / $371.0683 | Buy Now |
Part Details for 2394165-2
2394165-2 CAD Models
2394165-2 Part Data Attributes
|
2394165-2
TE Connectivity
Buy Now
|
Compare Parts:
2394165-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |