Part Details for 2394312-2 by TE Connectivity
Overview of 2394312-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2394312-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5449
|
Newark | Crimp Tool Die Set, 26-22Awg Rohs Compliant: Na |Te Connectivity 2394312-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$347.9700 / $385.2400 | Buy Now |
DISTI #
57AK8848
|
Newark | Crimp Tool Die Set, 26-22Awg, Crimp Die Applications:Amp Val-U-Lok Series 1586316 Terminals, For Use With:Amp Sde-Sa 2394312-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 2394312-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2394312-2-ND
|
DigiKey | SDE F PIN 22-26 DIE SET Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$337.9460 / $374.1500 | Buy Now |
DISTI #
571-2394312-2
|
Mouser Electronics | Crimpers / Crimping Tools SDE F PIN 22-26 DIE SET | 3 |
|
$346.5200 / $370.4200 | Buy Now |
DISTI #
74011497
|
RS | Commercial Hand Crimping Tool, SDE F PIN 22-26 DIE SET | TE Connectivity 2394312-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$338.3800 / $363.8500 | RFQ |
DISTI #
AMP2394312-2
|
Heilind Electronics | SDE F PIN 22-26 DIE SET | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
AMP2394312-2
|
Interstate Connecting Components | SDE F PIN 22-26 DIE SET | 1 |
|
Buy Now |
Part Details for 2394312-2
2394312-2 CAD Models
2394312-2 Part Data Attributes:
|
2394312-2
TE Connectivity
Buy Now
|
Compare Parts:
2394312-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |