Part Details for 2396 by Keystone Electronics Corp
Overview of 2396 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119239-6040LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, FDR, Passive, 14Gb/s, 25 AWG, 4.0 m, PVC jacket | |
10142396-102KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 2 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142396-103KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 3 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 2396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4478
|
Newark | Retaining Spacer For #10 Screw/ Bulk |Keystone 2396 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.2740 | Buy Now |
DISTI #
36-2396-ND
|
DigiKey | ROUND SPACER #10 NYLON 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
419 In Stock |
|
$0.1482 / $0.4000 | Buy Now |
DISTI #
534-2396
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER .750" #10 RoHS: Compliant | 0 |
|
$0.1500 / $0.3700 | Order Now |
DISTI #
71172222
|
RS | Circuit Board Retaining Spacer, Round,1/2" O.D.,3/4" Long, Nylon 6/6,#10 Thread | Keystone Electronics 2396 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.1830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1880 | Buy Now |
DISTI #
KEYS2396
|
TME | Spacer sleeve, polyamide, L: 19.04mm, Øout: 12.7mm, Øint: 4.5mm Min Qty: 10 | 0 |
|
$0.2110 / $0.2640 | RFQ |
DISTI #
000000000003888982
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER .750 #10 Min Qty: 2500 | 0 |
|
$0.1401 / $0.1483 | Buy Now |
Part Details for 2396
2396 CAD Models
2396 Part Data Attributes
|
2396
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2396
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |