Part Details for 2396234-4 by TE Connectivity
Overview of 2396234-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2396234-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2396234-4
|
Avnet Americas | Rotary Coded Switch 10 Position Flush Screwdriver Slot Gull Wing 20V - Rail/Tube (Alt: 2396234-4) Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 6 Days Container: Tube | 0 |
|
$3.7844 / $4.2727 | Buy Now |
DISTI #
73598665
|
RS | Mini Rotary Alcoswitch, 10 Postions, 20VAC, .02A, Vertical, 2.54mm, Tube | TE Connectivity 2396234-4 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$3.8200 | Buy Now |
DISTI #
AMP2396234-4
|
Heilind Electronics | MRSSV 2.54 BL SD COM 10 SMT GU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MRSSV 2.54 BL SD COM 10 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.8700 / $11.3500 | Buy Now |
DISTI #
AMP2396234-4
|
Interstate Connecting Components | MRSSV 2.54 BL SD COM 10 SMT GU | 0 |
|
Buy Now | |
DISTI #
000000000006392620
|
Sager | Rotary Switches MRSSV 2.54 BL SD COM 10 SMT GULL TUB Min Qty: 60 | 0 |
|
$5.3400 | Buy Now |
|
Master Electronics | MRSSV 2.54 BL SD COM 10 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.8700 / $11.3500 | Buy Now |
Part Details for 2396234-4
2396234-4 CAD Models
2396234-4 Part Data Attributes
|
2396234-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2396234-4
TE Connectivity
Rotary Coded Switch, BCD Complement, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |