Part Details for 2397 by Keystone Electronics Corp
Overview of 2397 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
10123973-004RLF | Amphenol Communications Solutions | Universal Contact, 1 Position, 8u\\ Gold. | |
10123973-009RLF | Amphenol Communications Solutions | Universal Contact, 1 Position. |
Price & Stock for 2397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-2397-ND
|
DigiKey | ROUND SPACER #10 NYLON 7/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
551 In Stock |
|
$0.1400 / $0.3100 | Buy Now |
DISTI #
534-2397
|
Mouser Electronics | Standoffs & Spacers SELF RETAING CLR HLE SPACER .875" #10 RoHS: Compliant | 154 |
|
$0.3010 / $0.4100 | Buy Now |
DISTI #
71172223
|
RS | Circuit Board Retaining Spacer, Round,1/2" O.D.,7/8" Long, Nylon 6/6,#10 Thread | Keystone Electronics 2397 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 / $0.2000 | RFQ |
DISTI #
KEYS2397
|
TME | Spacer sleeve, polyamide, L: 22.21mm, Øout: 12.7mm, Øint: 4.5mm Min Qty: 10 | 0 |
|
$0.2370 / $0.3050 | RFQ |
DISTI #
000000000003888983
|
Sager | Standoffs & Spacers SELF RETAING CLR HLE SPACER .875 #10 Min Qty: 500 | 0 |
|
$0.1624 / $0.2592 | Buy Now |