Part Details for 239723-1 by TE Connectivity
Overview of 239723-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239723-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H7549
|
Newark | Sub-Assy-Handle Fixed |Amp Te Connectivity 239723-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$268.8500 / $308.1000 | Buy Now |
DISTI #
3937-239723-1-ND
|
DigiKey | SUB-ASSY-HANDLE FIXED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$548.9300 | Buy Now |
DISTI #
239723-1-ND
|
DigiKey | SUB-ASSY-HANDLE FIXED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.2100 | Buy Now |
DISTI #
239723-1
|
Avnet Americas | AMP239723-1 - Bulk (Alt: 239723-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 18 Factory Stock |
|
$231.5632 / $278.6608 | Buy Now |
DISTI #
AMP239723-1
|
Heilind Electronics | SUB-ASSY-HANDLE FIXED | Americas - 0 in Stock |
|
$264.9240 / $294.3601 | Buy Now |
|
Onlinecomponents.com | 18 Factory Stock |
|
$260.4700 / $280.3400 | Buy Now | |
DISTI #
AMP239723-1
|
Interstate Connecting Components | SUB-ASSY-HANDLE FIXED | 0 |
|
$264.9240 / $294.3601 | Buy Now |
|
Powell Electronics | SUB-ASSY-HANDLE FIXED Min Qty: 1 | 12 |
|
$301.9100 | Buy Now |
DISTI #
000000000000930015
|
Sager | Other Tools SUB-ASSY-HANDLE FIXED Min Qty: 1 | 0 |
|
$272.5600 / $288.5900 | Buy Now |
DISTI #
239723-1
|
Avnet Abacus | (Alt: 239723-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |