Part Details for 2398.0/100 by Altech Corporation
Overview of 2398.0/100 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2398.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6187
|
Newark | H0.75/6 Insulated,18Awg |Altech 2398.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.2350 | Buy Now |
DISTI #
1920-1808-ND
|
DigiKey | CONN FERRULE 18AWG WHITE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5248 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
845-23980100
|
Mouser Electronics | Terminals H0.75/6 Insulated,18AWG RoHS: Compliant | 94 |
|
$0.0900 / $0.2400 | Buy Now |
DISTI #
70078403
|
RS | Ferrule 18 AWG HI-0.75/12 0.24 in. 0.47 in. 0.24 in. L x 0.06 in. Dia | Altech Corp 2398.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 84 |
|
$9.5800 / $13.3000 | Buy Now |
|
Future Electronics | White Ø3.3 x 12 mm 18 AWG H0.75/6 Insulated Industry Standard Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0851 / $0.1060 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper White 12mm Tin RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.0776 / $0.1170 | Buy Now |
DISTI #
70364245
|
Verical | Ferrules Terminal 18AWG Copper White 12mm Tin Min Qty: 500 Package Multiple: 100 Date Code: 2332 | Americas - 5000 |
|
$0.1178 / $0.1625 | Buy Now |
|
Quest Components | FERRULES TERMINAL 18AWG COPPER WHITE 12MM TIN | 22 |
|
$0.1755 | Buy Now |
|
Powell Electronics | Terminals H0.75/6 InsulatedFerrule, White 23.007 Min Qty: 100 | 3000 |
|
$0.1000 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper White 12mm Tin RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$0.0776 / $0.1170 | Buy Now |