Part Details for 2399.0 by Altech Corporation
Overview of 2399.0 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2399.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6188
|
Newark | H1.0/6, Insulated |Altech 2399.0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1580 | Buy Now |
DISTI #
2399.0-ND
|
DigiKey | CONN FERRULE 18AWG YELLOW Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1333 | Buy Now |
DISTI #
845-23990
|
Mouser Electronics | Terminals H1.0/6, Insulated RoHS: Compliant | 347 |
|
$0.0960 / $0.2200 | Buy Now |
|
Future Electronics | Yellow Insulated Ferrule RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 311Bag |
|
$0.0829 / $0.1010 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Ferrules Terminal 18AWG 12mm 3.5mm Tin RoHS: Compliant |
11862 In Stock 40180 Factory Stock |
|
$0.0808 / $0.1230 | Buy Now |
DISTI #
60947678
|
Verical | Ferrules Terminal 18AWG Copper Yellow 12mm Tin Min Qty: 500 Package Multiple: 500 Date Code: 2125 | Americas - 11500 |
|
$0.1177 / $0.1708 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1500 |
|
$1.4327 / $3.4944 | Buy Now |
|
Quest Components | 1200 |
|
$1.8720 / $4.6800 | Buy Now | |
|
Powell Electronics | Altech Ferrule, Yellow, 18 AWG Min Qty: 500 | 18708 |
|
$0.0700 | Buy Now |