Part Details for 23AR10KLFTR by TT electronics / BI Technologies
Overview of 23AR10KLFTR by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AR10KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6548
|
Newark | Trimmer Cermet, 4Mm 10K, Track Resistance:10Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:23 Series, Power Rating:250Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Tt Electronics/bi Technologies 23AR10KLFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4689 |
|
$1.2900 / $1.8400 | Buy Now |
DISTI #
987-1008-1-ND
|
DigiKey | TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15025 In Stock |
|
$0.7494 / $1.7700 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 10 kOhm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6650 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.5910 / $0.7780 | Buy Now |
|
Bristol Electronics | 459 |
|
RFQ | ||
|
ComSIT USA | SINGLE TURN TRIMMER Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018 RoHS: Compliant | Europe - 440 |
|
RFQ | |
DISTI #
000000000001497445
|
Sager | Trimmer Resistors - SMD 4MM Squ 10K 10% Sealed Min Qty: 1500 | 0 |
|
$0.7227 / $0.7420 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 474 |
|
$1.5000 / $2.3100 | Buy Now |
DISTI #
1520626RL
|
Farnell | TRIMMER CERMET, 4MM 10K RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 4689 |
|
$0.7941 / $1.2233 | Buy Now |
DISTI #
1520626
|
Farnell | TRIMMER CERMET, 4MM 10K RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 4689 |
|
$0.7941 / $4.3044 | Buy Now |
Part Details for 23AR10KLFTR
23AR10KLFTR CAD Models
23AR10KLFTR Part Data Attributes
|
23AR10KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23AR10KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 10000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23AR10KLFTR
This table gives cross-reference parts and alternative options found for 23AR10KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23AR10KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43AB103M | RES,TAPPED,CERMET,10K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23AR10KLFTR vs G43AB103M |
23AR10KLFTB | Potentiometer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | TT Electronics Resistors | 23AR10KLFTR vs 23AR10KLFTB |
G43DB103M | Potentiometer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23AR10KLFTR vs G43DB103M |