Part Details for 23BR20KLFTR by TT electronics / BI Technologies
Overview of 23BR20KLFTR by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23BR20KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1857
|
Newark | Trimmer Potentiometer 20Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 23B, Msl:-Rohs Compliant: Yes |Tt Electronics/bi Technologies 23BR20KLFTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
987-1016-1-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19059 In Stock |
|
$0.5750 / $1.1100 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 20 kOhm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5800 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R RoHS: Compliant |
1500 In Stock |
|
$0.5590 / $0.6930 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 20000 ohm | 10 |
|
$1.0783 / $1.2939 | Buy Now |
DISTI #
000000000001497464
|
Sager | Trimmer Resistors - SMD 4MM Squ 20K 10% Sealed Min Qty: 1500 | 0 |
|
$0.6273 / $0.6440 | Buy Now |
DISTI #
1520631
|
element14 Asia-Pacific | TRIMMER CERMET, 4MM 20K RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9986 / $1.9606 | Buy Now |
DISTI #
1520631RL
|
element14 Asia-Pacific | TRIMMER CERMET, 4MM 20K RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9986 / $1.3511 | Buy Now |
DISTI #
1520631RL
|
Farnell | TRIMMER CERMET, 4MM 20K RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.7351 / $0.9843 | Buy Now |
DISTI #
1520631
|
Farnell | TRIMMER CERMET, 4MM 20K RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7351 / $1.3580 | Buy Now |
Part Details for 23BR20KLFTR
23BR20KLFTR CAD Models
23BR20KLFTR Part Data Attributes
|
23BR20KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23BR20KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 20000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23BR20KLFTR
This table gives cross-reference parts and alternative options found for 23BR20KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23BR20KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43ETB203M | Potentiometer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43ETB203M |
G43BTB203M | RES,TAPPED,CERMET,20K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43BTB203M |