Part Details for 23BR500LFTR by TT electronics / BI Technologies
Overview of 23BR500LFTR by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23BR500LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1863
|
Newark | Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 23BR500LFTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now |
DISTI #
987-1805-1-ND
|
DigiKey | TRIMMER 500 OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13686 In Stock |
|
$0.6737 / $1.5800 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 500 Ohm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5900 / $0.6350 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.5660 / $0.7060 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Quest Components | TRIMMER, CERMET, 0.25W, 500OHM, 200V, 20% +/-TOL, -100,100PPM/CEL, 1 TURN(S), 2018 | 72 |
|
$0.6038 / $1.2939 | Buy Now |
DISTI #
000000000001497468
|
Sager | Trimmer Resistors - SMD 4MM Squ 500 10% Sealed Min Qty: 1500 | 0 |
|
$0.6192 / $0.6356 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.5660 / $0.7060 | Buy Now |
Part Details for 23BR500LFTR
23BR500LFTR CAD Models
23BR500LFTR Part Data Attributes
|
23BR500LFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23BR500LFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 500ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23BR500LFTR
This table gives cross-reference parts and alternative options found for 23BR500LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23BR500LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43ET1B501 | Trimmer, 0.25W, 500ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23BR500LFTR vs G43ET1B501 |
23BR500TR | Trimmer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4MM, SQUARE, 3 PINS | TT Electronics Resistors | 23BR500LFTR vs 23BR500TR |
G43EB501M | Potentiometer, Cermet, 0.25W, 500ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23BR500LFTR vs G43EB501M |
G43BB501M | RES,TAPPED,CERMET,500 OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23BR500LFTR vs G43BB501M |