Part Details for 23K15A-010E4 by Rosenberger
Overview of 23K15A-010E4 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23K15A-010E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1143-ND
|
DigiKey | TERMINATOR MINI COAX JACK Min Qty: 100 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.4662 | Buy Now |
DISTI #
476-23K15A-010E4
|
Mouser Electronics | RF Terminators termination RoHS: Compliant | 0 |
|
$53.4500 | Order Now |
Part Details for 23K15A-010E4
23K15A-010E4 CAD Models
23K15A-010E4 Part Data Attributes
|
23K15A-010E4
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
23K15A-010E4
Rosenberger
RF/Microwave Termination, 0MHz Min, 10000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23.98 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Screening Level | IEC-60068-2-1, 2-2, 2-3, 2-27 | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.11 |