Part Details for 23K256-I/P by Microchip Technology Inc
Results Overview of 23K256-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
23K256-I/P Information
23K256-I/P by Microchip Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 23K256-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P0023
|
Newark | Sram, 256Kbit, Spi, 20Mhz, 8-Dip, Sram Type:Synchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Microchip 23K256-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.4150 | Buy Now |
|
DISTI #
08P0023
|
Avnet Americas | - Bulk (Alt: 08P0023) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Partner Stock |
|
$1.3000 / $1.3100 | Buy Now |
|
DISTI #
23K256-I/P
|
Avnet Americas | - Rail/Tube (Alt: 23K256-I/P) COO: China RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2625 / $1.4429 | Buy Now |
|
DISTI #
23K256-I/P
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, PDIP, Projected EOL: 2034-01-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 9910 and Alternates Available |
|
$1.1200 / $1.3700 | Buy Now |
|
DISTI #
70047072
|
RS | MICROCHIP 23K256-I/P SRAM MEMORY, 256KBIT, 2.7 - 3.6 V, 25NS 8-PIN PDIP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 |
|
$0.8300 | Buy Now |
|
DISTI #
23K256-I/P
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 2.7÷3.6V, 20MHz, DIP8, serial Min Qty: 1 | 0 |
|
$1.8500 / $2.1500 | RFQ |
|
DISTI #
23K256-I/P
|
IBS Electronics | MICROCHIP - 23K256-I/P - SRAM 32 KBIT 32K X 8BIT 2.7V TO 3.6V DIP 8 PINS Min Qty: 1 Package Multiple: 1 | 50 |
|
$1.5260 / $1.8172 | Buy Now |
|
|
NAC | 256K, 32K X 8 2.7V SERIAL SRAM, IND. Package: 8 PDIP .300in TUBE - HIGH-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
|
DISTI #
23K256-I/P
|
Avnet Silica | (Alt: 23K256-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
23K256-I/P
|
EBV Elektronik | (Alt: 23K256-I/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 23K256-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 23K256-I/P
23K256-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23K256-I/P Part Data Attributes
|
|
23K256-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256-I/P
Microchip Technology Inc
256 Kb SERIAL LOW POWER SRAM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Clock Frequency-Max (fCLK) | 20 Mhz | |
| I/O Type | Separate | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Standby Current-Max | 0.000004 A | |
| Standby Voltage-Min | 2.7 V | |
| Supply Current-Max | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 23K256-I/P
This table gives cross-reference parts and alternative options found for 23K256-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 23K256-E/ST | Microchip Technology Inc | $1.6200 | 256 Kb SERIAL LOW POWER SRAM | 23K256-I/P vs 23K256-E/ST |
23K256-I/P Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 23K256-I/P is 20 MHz.
-
Yes, the 23K256-I/P is compatible with 3.3V systems, but it can also operate at 1.8V, 2.5V, and 5V.
-
The 23K256-I/P does not require any special initialization sequence after power-up. It is ready to use as soon as the power supply is stable and the clock signal is applied.
-
The 23K256-I/P has a minimum of 1 million write cycles, but this can vary depending on the operating conditions and usage patterns.
-
The 23K256-I/P is rated for operation up to 125°C, but it's recommended to derate the operating frequency and voltage as temperature increases to ensure reliable operation.