-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2319
|
Newark | Rf Coax Conn, Jack, Panel, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_N-50-0-23/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5300 / $28.8300 | Buy Now |
DISTI #
3628-23_N-50-0-23/133_NE-ND
|
DigiKey | 23_N-50-0-23/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$17.1085 / $32.9300 | Buy Now |
DISTI #
455-23N50023133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight flange receptacle jack(f) RoHS: Compliant | 36 |
|
$18.7600 / $25.4100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$10.8400 / $23.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23_N-50-0-23/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_N-50-0-23/133_NE
HUBER+SUHNER
RF N Connector, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.737 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3535VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Terminal Length | 0.26 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |