Part Details for 23_N-50-0-31/133_NE by HUBER+SUHNER
Overview of 23_N-50-0-31/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 23_N-50-0-31/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2321
|
Newark | Rf Coax Conn, Jack, Panel, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_N-50-0-31/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$23.4400 / $28.7100 | Buy Now |
DISTI #
3628-23_N-50-0-31/133_NE-ND
|
DigiKey | 23_N-50-0-31/133_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$16.1183 / $31.0700 | Buy Now |
DISTI #
455-23N50031133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight flange receptacle jack(f) RoHS: Compliant | 0 |
|
$15.7100 / $28.8500 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$12.6800 / $20.9800 | Buy Now |
Part Details for 23_N-50-0-31/133_NE
23_N-50-0-31/133_NE CAD Models
23_N-50-0-31/133_NE Part Data Attributes
|
23_N-50-0-31/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_N-50-0-31/133_NE
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.815 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 3535VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |