There are no models available for this part yet.
Overview of 23AT1-D by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1623A-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for 23AT1-D by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C4163
|
Newark | Sealed Oi Switch |Honeywell 23AT1-D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.3100 / $599.9400 | Buy Now | |
DISTI #
785-23AT1-D
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 2POS SOLD TERM LOCKN LVR RoHS: Not Compliant | 10 |
|
$520.8400 / $584.6300 | Buy Now | |
DISTI #
71323425
|
RS | Toggles & Rockers | Honeywell 23AT1-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$590.4800 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Locking Lever (Locked Out Of Center Position) RoHS: Compliant | 0 |
|
$408.2900 / $994.0500 | Buy Now | ||
DISTI #
23AT1-D
|
TTI | Toggle Switches Toggle SW DPDT 2POS SOLD TERM LOCKN LVR Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$350.8400 / $425.2600 | Buy Now | |
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Locking Lever (Locked Out Of Center Position) RoHS: Compliant | 0 |
|
$408.2900 / $994.0500 | Buy Now |
CAD Models for 23AT1-D by Honeywell Sensing and Control
Part Data Attributes for 23AT1-D by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Body Breadth
|
18.26 mm
|
Body Height
|
24.84 mm
|
Body Length or Diameter
|
21.34 mm
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|