Part Details for 23AT73-T2-D by Honeywell Sensing and Control
Overview of 23AT73-T2-D by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 23AT73-T2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3430
|
Newark | Sealed Oi Switch |Honeywell 23AT73-T2-D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,166.9600 | Buy Now |
DISTI #
23AT73-T2-D-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$935.0624 | Buy Now |
DISTI #
785-23AT73-T2-D
|
Mouser Electronics | Toggle Switches SW Toggle N.O./N.C. SPDT 5A 115VAC 28VDC RoHS: Not Compliant | 0 |
|
$906.6300 | Order Now |
DISTI #
71323440
|
RS | Toggles & Rockers | Honeywell 23AT73-T2-D RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1,390.9800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/92-001 RoHS: Compliant | 0 |
|
$935.6500 / $2,675.7200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number M8805/92-001 RoHS: Compliant | 0 |
|
$935.6500 / $2,675.7200 | Buy Now |
Part Details for 23AT73-T2-D
23AT73-T2-D CAD Models
23AT73-T2-D Part Data Attributes
|
23AT73-T2-D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
23AT73-T2-D
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 5A, 28VDC, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 18.26 mm | |
Body Height | 27.48 mm | |
Body Length or Diameter | 21.34 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |