-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4704
|
Newark | Ic, Sram, Serial, 256K, 2.7V, Soic8, Memory Size:32Kb, Sram Memory Configuration:32K X 8Bit, Supply Voltage Range:2.7V To 3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23K256-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2890 |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
23K256-I/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube (Alt: 23K256-I/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7742 / $1.2720 | Buy Now |
DISTI #
23K256-I/SN
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, SOIC, Projected EOL: 2034-01-07 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
18125 Alternates Available COO: Thailand |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
70047071
|
RS | Microchip 23K256-I/SN SRAM Memory, 256kbit, 2.7 - 3.6 V, 25ns 8-Pin SOIC | Microchip Technology Inc. 23K256-I/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
23K256-I/SN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 2.7÷3.6V, 20MHz, SO8, serial Min Qty: 1 | 269 |
|
$1.3500 / $1.6500 | Buy Now |
|
NAC | 256K, 32K X 8 2.7V SERIAL SRAM, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2400 / $1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1509 |
|
RFQ | |
DISTI #
23K256-I/SN
|
Avnet Silica | SRAM Chip Sync Single 3.3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube (Alt: 23K256-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23K256-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256-I/SN
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 23K256-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23K256T-I/SN | Microchip Technology Inc | $0.6104 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-I/SN vs 23K256T-I/SN |
23K256T-E/SN | Microchip Technology Inc | $1.5800 | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 23K256-I/SN vs 23K256T-E/SN |
N25S830HAS22I | onsemi | $0.6502 | Serial SRAM Memory, 256-kb, 3.0 V, SOIC-8 Narrow Body, 100-TUBE | 23K256-I/SN vs N25S830HAS22I |
23K256T-E/ST | Microchip Technology Inc | $1.6200 | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23K256-I/SN vs 23K256T-E/ST |
23K256T-I/ST | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | 23K256-I/SN vs 23K256T-I/ST |
N25S830HAT22I | onsemi | $1.8953 | Serial SRAM Memory, 256-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | 23K256-I/SN vs N25S830HAT22I |
23K256T-I/P | Microchip Technology Inc | Check for Price | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 23K256-I/SN vs 23K256T-I/P |