Part Details for 23S08-1HDCG8 by Integrated Device Technology Inc
Overview of 23S08-1HDCG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
23S08-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08E-1HDCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible | |
23S08-2DCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier, Spread Spectrum Compatible |
Part Details for 23S08-1HDCG8
23S08-1HDCG8 CAD Models
23S08-1HDCG8 Part Data Attributes
|
23S08-1HDCG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23S08-1HDCG8
Integrated Device Technology Inc
SOIC-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 133.3 MHz |
Alternate Parts for 23S08-1HDCG8
This table gives cross-reference parts and alternative options found for 23S08-1HDCG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23S08-1HDCG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI49FCT20807H | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI49FCT20807H |
PI6C3Q991-2JX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C3Q991-2JX |
2308B-1DCG8 | SOIC-16, Reel | Integrated Device Technology Inc | 23S08-1HDCG8 vs 2308B-1DCG8 |
8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 23S08-1HDCG8 vs 8705BY |
ICS853111AYLF | Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | 23S08-1HDCG8 vs ICS853111AYLF |
PI6C2308-2WX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C2308-2WX |
SNCDC351DB | ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | Texas Instruments | 23S08-1HDCG8 vs SNCDC351DB |
IDT23S05-1DCG | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 23S08-1HDCG8 vs IDT23S05-1DCG |
PI6C39912-2JX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 | Pericom Semiconductor Corporation | 23S08-1HDCG8 vs PI6C39912-2JX |
CY7B9930V-2AXC | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 | Cypress Semiconductor | 23S08-1HDCG8 vs CY7B9930V-2AXC |